| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-018-523-608 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-018-523-608 |
333-018-523-608
| Heilind Number: | EDA333-018-523-608 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-018-523-608 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic assemblies. This green connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a single row layout and a pitch of .156 inches, it offers 18 positions for secure mating. Crafted from high-quality Copper Alloy, the contacts guarantee low resistance and optimal conductivity. Its straight mount orientation and compact design make it ideal for space-saving applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a versatile solution for your connectivity needs. Trust in its quality and durability for your next project.

