| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-018-523-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-018-523-803 |
333-018-523-803
| Heilind Number: | EDA333-018-523-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-018-523-803 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a vital component for seamless data transmission. Designed with precision engineering, this green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating conditions. With two rows of high-quality Copper Alloy contacts, each offering a secure connection, it's perfect for demanding applications. The .156-inch pitch and .2-inch row spacing accommodate 18 positions, providing ample connectivity options. Whether you need a straight mount orientation or require flexibility in your setup, this connector delivers. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a dependable choice for your electronic projects. Upgrade your connectivity solutions with this essential component.

