| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-018-523-807 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-018-523-807 |
333-018-523-807
| Heilind Number: | EDA333-018-523-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-018-523-807 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a contact material of Copper Alloy and a pitch of .156 inches, it ensures reliable power transmission with an amperage rating of 3A. This dual-row connector offers 18 positions for versatile connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications, guaranteeing optimal performance even in challenging environments. Upgrade your interconnect solutions with this essential component.

