| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-018-523-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-018-523-808 |
333-018-523-808
| Heilind Number: | EDA333-018-523-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-018-523-808 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. With a vibrant green color and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in demanding environments. Featuring two rows of high-quality Copper Alloy contacts and a pitch of .156 inches, it enables efficient signal transmission across 18 positions. The straight mount orientation and compact design make it easy to install, while its wide operating temperature range of -40 to 105°C guarantees versatility. Trust in this essential component for secure board-to-board connections in your electronic projects.

