| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-018-524-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-018-524-102 |
333-018-524-102
| Heilind Number: | EDA333-018-524-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-018-524-102 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector in vibrant green. Designed for seamless integration into your PCB setup, this connector boasts a single row configuration with 18 positions, perfect for a range of applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures reliable performance in any environment. With a pitch of .156 inches and row spacing of .2 inches, precise connectivity is guaranteed. Its straight mount orientation simplifies installation, while its 3A amperage rating makes it suitable for various power requirements. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your connectivity needs. Explore our full range of PCB connectors for more options to suit your projects.

