| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-018-524-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-018-524-108 |
333-018-524-108
| Heilind Number: | EDA333-018-524-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-018-524-108 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a vital component for seamless PCB connectivity. Designed for efficiency and durability, this connector features a single row with 18 positions, ensuring reliable contact in electronic assemblies. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it guarantees robust performance. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved. Its straight mount orientation offers easy installation, while an operating temperature range of -40 to 105°C ensures functionality in diverse environments. Trust in this green-colored connector for optimal power transfer, rated at 3A, making it ideal for various applications in the electronics industry.

