| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-018-524-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-018-524-201 |
333-018-524-201
| Heilind Number: | EDA333-018-524-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-018-524-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for efficiency and reliability, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green finish. With a contact material of Copper Alloy, it ensures optimal conductivity for your electronic devices. Offering two rows and 18 positions, it provides ample connectivity options. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while its straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Trust in its high performance and quality construction for all your connectivity needs.

