| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-018-524-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-018-524-207 |
333-018-524-207
| Heilind Number: | EDA333-018-524-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-018-524-207 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transmission. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in even the most demanding environments. With a double-row configuration and 18 positions, it offers ample connectivity options for your circuit boards. The copper alloy contacts provide excellent conductivity, while the green color coding allows for easy identification. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a perfect choice for industrial applications where reliability is key. Trust in our high-quality connector to keep your systems running smoothly.

