| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-018-524-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-018-524-212 |
333-018-524-212
| Heilind Number: | EDA333-018-524-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-018-524-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connections with this high-quality Card Edge Connector. Designed for optimum performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green color. With a contact material of Copper Alloy, it ensures reliable conductivity. The connector boasts two rows, each with 18 positions for seamless integration. Its pitch of .156 inches and row spacing of .2 inches offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality even in challenging environments. The straight mount orientation simplifies installation, making it a versatile choice for various applications in the electronics industry. Trust in this connector for efficient and secure board-to-board connections.

