| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-018-524-603 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-018-524-603 |
333-018-524-603
| Heilind Number: | EDA333-018-524-603 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-018-524-603 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your circuit connections with this durable Card Edge Connector. Designed for seamless integration into your PCB setup, this connector features a single row with 18 positions, ensuring optimal signal transmission. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance in diverse applications. The green color adds a touch of visual distinction, while the .156-inch pitch and .2-inch row spacing offer precise alignment. With a robust amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for demanding environments. Whether you're working on industrial machinery or electronic devices, trust in this connector for secure and efficient board-to-board connections.

