| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-018-524-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-018-524-802 |
333-018-524-802
| Heilind Number: | EDA333-018-524-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-018-524-802 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this Card Edge Connector, a pivotal component for smooth and secure board-to-board connections. Designed for high-performance applications, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, ensuring optimal conductivity. With a green color finish and a sleek straight mount orientation, it not only delivers functionality but also adds a touch of sophistication to your setup. Featuring two rows of 18 positions each, with a pitch of .156 inches and row spacing of .2 inches, it offers ample space for seamless integration. Suitable for a wide operating temperature range of -40 to 105 °C, it guarantees consistent performance even in demanding environments. Upgrade your connectivity solutions with this versatile Card Edge Connector.

