| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-018-540-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-018-540-101 |
333-018-540-101
| Heilind Number: | EDA333-018-540-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-018-540-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, this connector features 18 positions in a single row, with a pitch of .156 inches for efficient data transfer. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in various operating environments. Copper Alloy contacts guarantee reliable and stable connections, while the green color adds a touch of distinction. With an amperage rating of 3 A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation and compact design make it ideal for space-constrained installations. Trust in this Card Edge Connector for seamless board-to-board connectivity in your projects.

