| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-018-540-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-018-540-102 |
333-018-540-102
| Heilind Number: | EDA333-018-540-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-018-540-102 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Featuring a vibrant green color, this connector is not only visually appealing but also ensures reliable performance. With an amperage of 3A, it can efficiently handle power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Its single-row design with 18 positions allows for seamless integration on PCBs. The copper alloy contact material and a pitch of .156 inches ensure stable and low-resistance connections. With an operating temperature range from -40 to 105 °C, this connector is suitable for a wide range of environments. Perfect for board-to-board connections, it offers a straight mount orientation for easy installation. Trust in this high-quality connector for all your electronic assembly needs.

