| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-018-540-112 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-018-540-112 |
333-018-540-112
| Heilind Number: | EDA333-018-540-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-018-540-112 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration in electronic setups, it boasts a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a current rating of 3 A, it ensures reliable power transmission. Its Copper Alloy contacts and .156-inch pitch guarantee secure and efficient connectivity, while the single row configuration with 18 positions offers ample versatility. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial applications. Upgrade your PCB assembly with this essential component for optimized performance and longevity.

