| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-018-540-202 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-018-540-202 |
333-018-540-202
| Heilind Number: | EDA333-018-540-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-018-540-202 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Featuring a vibrant green hue, this connector is not only visually striking but also durable, thanks to its UL 94V-0 Thermoplastic Polyester housing material. With two rows of copper alloy contacts, it ensures reliable power transmission with a maximum amperage of 3A. The .156-inch pitch and .2-inch row spacing provide optimal spacing for your 18-position setup. Designed for straight mounting orientation, it offers versatility in assembly. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for various electronic applications. Upgrade your connectivity solutions with this essential component.

