| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-018-540-203 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-018-540-203 |
333-018-540-203
| Heilind Number: | EDA333-018-540-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-018-540-203 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration onto PCBs, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a high amperage rating of 3 A, it ensures reliable power transmission. The connector's two rows of Copper Alloy contacts offer secure and efficient signal transfer, with a pitch of .156 inches and row spacing of .2 inches providing optimal performance. With 18 positions available, it offers ample room for connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.

