| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-018-540-208 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-018-540-208 |
333-018-540-208
| Heilind Number: | EDA333-018-540-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-018-540-208 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector – a sleek green solution designed for optimal performance. With a current rating of 3 A, it offers reliable power delivery for your electronic devices. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures long-lasting use. Featuring two rows of Copper Alloy contacts with a .156-inch pitch and .2-inch row spacing, it guarantees secure and efficient connections. With 18 positions available, it accommodates multiple components with ease. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your setup with this essential component for seamless board-to-board connectivity.

