| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-018-540-602 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-018-540-602 |
333-018-540-602
| Heilind Number: | EDA333-018-540-602 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-018-540-602 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a reliable solution for seamless board-to-board connectivity. Designed with precision, this connector boasts a single row layout with 18 positions, ensuring optimal performance in your electronic assemblies. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees longevity and safety. Each contact is made of high-quality Copper Alloy, providing efficient power transmission with a 3A amperage rating. With a pitch of .156 inches and a row spacing of .2 inches, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its straight mount orientation for secure attachment, making it a must-have in your connector arsenal. Elevate your PCB design with this essential component, ensuring seamless connectivity and optimal performance in every project.

