| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-018-540-604 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-018-540-604 |
333-018-540-604
| Heilind Number: | EDA333-018-540-604 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-018-540-604 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connections with this high-performance Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, it adds a pop of visual appeal to your setup. With a durable UL 94V-0 Thermoplastic Polyester housing, it guarantees reliable performance even in demanding environments. The copper alloy contact material ensures efficient power transmission, while the .156 inch pitch and .2 inch row spacing offer precise connectivity. Boasting 18 positions in a single row configuration, it accommodates multiple connections with ease. Its straight mount orientation simplifies installation, making it ideal for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your connectivity needs. Elevate your PCB design with this essential component.

