| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-018-540-612 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-018-540-612 |
333-018-540-612
| Heilind Number: | EDA333-018-540-612 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-018-540-612 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this versatile Card Edge Connector. Featuring a vibrant green hue, it not only adds a pop of color but also ensures easy identification. Crafted from durable UL 94V-0 Thermoplastic Polyester, this connector guarantees reliable performance even in demanding environments. Its copper alloy contact material and 3A amperage rating facilitate efficient power transmission. With 18 positions and a single row design, it offers ample connectivity options for your PCBs. The .156-inch pitch and .2-inch row spacing allow for precise and secure connections. Suitable for straight mounting orientation, it seamlessly integrates into your circuitry. Operating within a wide temperature range of -40 to 105°C, this connector is a dependable solution for your electronic assembly needs. Explore its potential in enhancing the functionality of your devices.

