333-018-540-802

Heilind Number:EDA333-018-540-802
Manufacturer:EDAC
Manufacturer Number:333-018-540-802
ECAD Model:
3D Model

Description:

333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 333-018-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA333-018-540-802

Detailed Description

Enhance your circuit connectivity with our Card Edge Connector. Designed for optimal performance, this green-colored connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating environments. With a double row configuration and 18 positions, it facilitates seamless board-to-board connections. The copper alloy contacts provide efficient signal transmission, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Whether you require straight mounting orientation or superior heat resistance, this connector is versatile enough to meet your needs. Trust in its 3A amperage rating and wide operating temperature range of -40 to 105°C for dependable performance in your electronic applications.