| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-018-540-807 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-018-540-807 |
333-018-540-807
| Heilind Number: | EDA333-018-540-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-018-540-807 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for high performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a dual-row layout and 18 positions, it offers ample room for intricate circuitry. The copper alloy contacts ensure reliable and efficient power transmission, with a maximum amperage of 3 A. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. The .156-inch pitch and .2-inch row spacing allow for precise alignment and secure mounting. Trust in our connector for robust and dependable connectivity in your electronic projects.

