| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-018-541-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-018-541-101 |
333-018-541-101
| Heilind Number: | EDA333-018-541-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-018-541-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector. Designed for seamless integration into your PCB setup, this connector boasts a single row layout with 18 positions for optimal functionality. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance even in demanding environments. The green color adds a touch of distinction, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is a versatile solution for various applications. Perfect for Board To Board connections, it offers a straight mount orientation for easy installation. Elevate your connectivity with this essential component.

