| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-018-541-112 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-018-541-112 |
333-018-541-112
| Heilind Number: | EDA333-018-541-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-018-541-112 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, ensuring reliable power transmission. With a pitch of .156 inches and 18 positions, it offers seamless integration onto your PCB. The connector's straight mount orientation and single row configuration provide convenient installation. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality in various environments. Upgrade your connectivity solutions with this essential component.

