| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-018-541-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-018-541-201 |
333-018-541-201
| Heilind Number: | EDA333-018-541-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-018-541-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Crafted with precision, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. Boasting two rows of impeccable Copper Alloy contacts, it ensures reliable power transmission with an amperage rating of 3A. Its .156-inch pitch and .2-inch row spacing accommodate 18 positions, allowing for seamless board-to-board connections. Designed for straight mounting orientation, it's ideal for various electronic applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance even in demanding environments. Upgrade your setup with this high-quality essential for efficient and secure PCB connectivity.

