| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-018-541-203 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-018-541-203 |
333-018-541-203
| Heilind Number: | EDA333-018-541-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-018-541-203 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Featuring a vibrant green hue, this connector is not only visually striking but also ensures efficient power transmission with an amperage rating of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With two rows of copper alloy contacts, spaced at .156 inches and .2 inches apart, it offers a total of 18 positions for seamless interconnection. Designed for straight mounting orientation, it facilitates easy installation on PCBs. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a reliable choice for various electronic applications. Explore seamless connectivity with our high-quality Card Edge Connector.

