| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-018-541-208 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-018-541-208 |
333-018-541-208
| Heilind Number: | EDA333-018-541-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-018-541-208 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connections with our versatile Card Edge Connector. Designed for high-performance applications, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With two rows of contact points crafted from Copper Alloy, it ensures reliable conductivity. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, while the 18 positions offer ample room for expansion. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a dependable choice for various environments. Whether you're a hobbyist or a professional, this connector is a must-have for seamless electronic integration. Elevate your projects with its straightforward straight mount orientation and 3A amperage capacity. Join the ranks of satisfied customers who rely on this essential component for their connectivity needs.

