| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-018-541-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-018-541-212 |
333-018-541-212
| Heilind Number: | EDA333-018-541-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-018-541-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your circuit connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Featuring a vibrant green color and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in a range of applications. With two rows and 18 positions, it offers ample connectivity options, while the copper alloy contact material guarantees optimal signal transmission. The .156-inch pitch and .2-inch row spacing facilitate easy installation, and its straight mount orientation allows for versatile positioning on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Upgrade your setup with this essential connector for superior functionality and connectivity.

