| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-018-541-604 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-018-541-604 |
333-018-541-604
| Heilind Number: | EDA333-018-541-604 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-018-541-604 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a single row configuration and a pitch of .156 inches, it offers precise alignment for 18 copper alloy contacts, ensuring reliable power and signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding industrial environments. Trust in this connector for efficient board-to-board connections in your electronic projects.

