| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-018-541-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-018-541-802 |
333-018-541-802
| Heilind Number: | EDA333-018-541-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-018-541-802 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With a 3A amperage rating, it provides efficient power transmission while its copper alloy contacts guarantee optimal signal conductivity. The double-row configuration with 18 positions offers ample connectivity options, perfect for complex circuitry. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its straight mount orientation for easy installation and secure connections, making it a valuable component in your projects. Upgrade your connectivity solutions with this essential connector.

