| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-018-541-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-018-541-803 |
333-018-541-803
| Heilind Number: | EDA333-018-541-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-018-541-803 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless board-to-board integration. Featuring a vibrant green hue, it adds a pop of color to your assembly while ensuring reliable performance. With a current rating of 3 A, it's ideal for powering various electronic devices. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The dual-row design with 18 positions offers ample connectivity options, while the Copper Alloy contacts ensure efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise mounting on your PCB. Whether for industrial or commercial applications, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for diverse environments. Trust in this essential component for seamless connectivity in your electronic projects.

