| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-018-541-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-018-541-804 |
333-018-541-804
| Heilind Number: | EDA333-018-541-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-018-541-804 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board connections. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green color. With a current rating of 3 A, it ensures reliable power transmission. The copper alloy contact material guarantees efficient signal transfer across its 18 positions, organized in two rows with a pitch of .156 inches and a row spacing of .2 inches. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105°C ensures suitability for various environments. Elevate your electronic projects with this high-quality connector, essential for seamless PCB integration.

