| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-018-541-807 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-018-541-807 |
333-018-541-807
| Heilind Number: | EDA333-018-541-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-018-541-807 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Upgrade your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. With a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both functionality and style. Featuring two rows of high-quality Copper Alloy contacts, it offers reliable performance with a current rating of 3 A. The .156-inch pitch and .2-inch row spacing make it easy to install, with 18 positions for versatile connectivity. Whether for industrial or consumer applications, its straight mount orientation and wide operating temperature range of -40 to 105°C guarantee optimal performance in any environment. Elevate your PCB designs with this essential component.

