| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-018-542-104 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-018-542-104 |
333-018-542-104
| Heilind Number: | EDA333-018-542-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-018-542-104 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable solution for seamless board-to-board connections. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, this connector ensures optimal performance in demanding environments. Featuring a single row design with 18 positions, it offers ample connectivity options for your electronic devices. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Its straight mount orientation makes installation hassle-free, while its operating temperature range of -40 to 105°C ensures reliable operation even in extreme conditions. Upgrade your PCB assembly with this essential connector for efficient and secure data transfer.

