| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-018-542-107 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-018-542-107 |
333-018-542-107
| Heilind Number: | EDA333-018-542-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-018-542-107 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features 18 positions with a single row layout, ensuring efficient signal transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Each contact is made of Copper Alloy, providing optimal conductivity and longevity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for various environments. Its straight mount orientation offers easy installation, making it a versatile choice for your connectivity needs. Upgrade your devices with this reliable and durable Card Edge Connector.

