| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-018-542-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-018-542-201 |
333-018-542-201
| Heilind Number: | EDA333-018-542-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-018-542-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts. With a pitch of .156 inches and two rows of 18 positions each, it ensures efficient data transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, it offers reliability in various environments. Perfect for board-to-board PCB connections, it guarantees secure and stable performance. Upgrade your system with this green-colored connector, supporting a current of 3A, and streamline your electronic assembly process.

