| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-018-542-203 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-018-542-203 |
333-018-542-203
| Heilind Number: | EDA333-018-542-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-018-542-203 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your printed circuit board connections with our Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a double-row configuration and 18 contact positions, it ensures secure and reliable connectivity. The Copper Alloy contacts, operating within a temperature range of -40 to 105 °C, offer excellent conductivity and durability. Its .156-inch pitch and .2-inch row spacing provide precise alignment for seamless integration. Whether you're working on industrial machinery or telecommunications equipment, this connector is a must-have for your PCB assembly projects. Trust in its straight mount orientation for easy installation and maintenance. Elevate your electronic connections with this high-quality component.

