| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-018-542-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-018-542-212 |
333-018-542-212
| Heilind Number: | EDA333-018-542-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-018-542-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this green connector features UL 94V-0 Thermoplastic Polyester housing for optimal durability. With a 3A amperage rating, it ensures reliable power transmission in demanding applications. The two-row design, made of copper alloy, offers 18 positions for efficient data transfer. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent performance in diverse environments. Ideal for PCB assembly, this connector provides a secure and stable connection, making it a must-have for your electronic projects.

