| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-018-542-607 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-018-542-607 |
333-018-542-607
| Heilind Number: | EDA333-018-542-607 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-018-542-607 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Featuring a vibrant green hue, this connector not only stands out visually but also ensures optimal performance with a 3A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it guarantees durability and reliability in any application. With 18 positions and a pitch of .156 inches, it offers ample connectivity options while maintaining a compact design. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Perfect for professionals and DIY enthusiasts alike, this connector is a must-have for any PCB project.

