333-018-542-803

Heilind Number:EDA333-018-542-803
Manufacturer:EDAC
Manufacturer Number:333-018-542-803
ECAD Model:
3D Model

Description:

333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 333-018-542-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA333-018-542-803

Detailed Description

Enhance connectivity on your printed circuit boards with our Card Edge Connector. Designed for seamless integration, this green connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a dual-row configuration and 18 positions, it offers ample room for multiple connections. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved with ease. Its straight mount orientation further simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments, making it an essential component for your PCB projects. Upgrade your connectivity solutions with this high-quality connector.