| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-018-542-807 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-018-542-807 |
333-018-542-807
| Heilind Number: | EDA333-018-542-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-018-542-807 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this green connector features UL 94V-0 Thermoplastic Polyester housing for optimal durability. With two rows of copper alloy contacts, it ensures reliable power transmission at a maximum amperage of 3 A. The .156-inch pitch and .2-inch row spacing accommodate 18 positions, offering ample connectivity options. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures consistent performance in diverse environments. Upgrade your PCB assembly with this essential component for seamless data transmission and power delivery.

