| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-018-542-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-018-542-808 |
333-018-542-808
| Heilind Number: | EDA333-018-542-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-018-542-808 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a current rating of 3 A, it offers reliable power transmission for your electronic devices. The copper alloy contact material ensures excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for seamless integration onto your circuit board. Boasting 18 positions across 2 rows, this connector facilitates efficient signal transfer. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Upgrade your connectivity solutions with this essential component.

