| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-018-544-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-018-544-101 |
333-018-544-101
| Heilind Number: | EDA333-018-544-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-018-544-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Featuring a vibrant green color, this connector is not only visually appealing but also ensures reliable performance. With a contact material of durable Copper Alloy and a housing made of UL 94V-0 Thermoplastic Polyester, it guarantees longevity and stability in any application. Designed for optimal functionality, it offers a single row layout with 18 positions, operating seamlessly at temperatures ranging from -40 to 105°C. Its .156-inch pitch and .2-inch row spacing provide precise connections, while the straight mount orientation simplifies installation. Trust in this high-quality connector to streamline your PCB connections effectively.

