| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-018-544-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-018-544-102 |
333-018-544-102
| Heilind Number: | EDA333-018-544-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-018-544-102 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Upgrade your connectivity with our Card Edge Connector. Designed for high-performance applications, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a contact material of Copper Alloy, it ensures reliable power transmission at an amperage of 3A. The single-row, 18-position design with a pitch of .156 inches and row spacing of .2 inches offers seamless integration into your PCB setup. Operating effortlessly within a wide temperature range of -40 to 105°C, this connector guarantees optimal functionality in any environment. Perfect for Board-to-Board PCB connections, it provides a secure and efficient solution for your electronic projects. Upgrade your connectivity with our Card Edge Connector. Designed for high-performance applications, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a contact material of Copper Alloy, it ensures reliable power transmission at an amperage of 3A. The single-row, 18-position design with a pitch of .156 inches and row spacing of .2 inches offers seamless integration into your PCB setup. Operating effortlessly within a wide temperature range of -40 to 105°C, this connector guarantees optimal functionality in any environment. Perfect for Board-to-Board PCB connections, it provides a secure and efficient solution for your electronic projects.

