| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-018-544-104 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-018-544-104 |
333-018-544-104
| Heilind Number: | EDA333-018-544-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-018-544-104 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Featuring a vibrant green color, this connector offers high performance with a 3A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With a single row design and 18 positions, it provides seamless board-to-board connections. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Suitable for a wide range of applications, this connector operates efficiently in temperatures ranging from -40 to 105 °C. Upgrade your electronics with this essential component.

