| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-018-544-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-018-544-108 |
333-018-544-108
| Heilind Number: | EDA333-018-544-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-018-544-108 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this essential component features 18 positions in a single row, allowing for efficient signal transmission. The housing, constructed from UL 94V-0 Thermoplastic Polyester in a vibrant green color, ensures durability and safety. Each copper alloy contact guarantees reliable conductivity, with a maximum amperage of 3 A. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is maintained. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Trust in its straight mount orientation for easy installation and secure connections, making it a must-have in your PCB assembly process. Elevate your electronic designs with this high-quality component, meeting the demands of modern connectivity standards.

