| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-018-544-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-018-544-212 |
333-018-544-212
| Heilind Number: | EDA333-018-544-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-018-544-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a current rating of 3 A, it ensures reliable power transmission. The dual-row design with 18 positions allows for versatile connections, while the copper alloy contacts provide excellent conductivity. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial applications. Its .156-inch pitch and .2-inch row spacing offer precise alignment, making it suitable for board-to-board connections. Choose this Card Edge Connector for robust and secure linking of your electronic components.

