| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-018-544-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-018-544-802 |
333-018-544-802
| Heilind Number: | EDA333-018-544-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-018-544-802 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for optimal performance, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. With two rows of high-quality Copper Alloy contacts, it offers superior conductivity and stability. Featuring a pitch of .156 inches and a row spacing of .2 inches, it facilitates precise alignment during installation. The connector's 18 positions accommodate multiple connections, while its straight mount orientation simplifies assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality. Upgrade your electronic systems with this essential connector, perfect for various applications in the industrial and technology sectors.

