| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-018-544-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-018-544-803 |
333-018-544-803
| Heilind Number: | EDA333-018-544-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-018-544-803 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic systems with our Card Edge Connector. Designed for seamless integration on PCBs, this reliable component features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a double-row configuration and 18 positions, it offers ample room for secure contact points. The copper alloy construction guarantees optimal conductivity, while a pitch of .156 inches and row spacing of .2 inches facilitate precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications, from industrial machinery to consumer electronics. Trust in its robust design for seamless board-to-board connections in your projects.

