| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-018-544-807 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-018-544-807 |
333-018-544-807
| Heilind Number: | EDA333-018-544-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-018-544-807 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a pitch of .156 inches and two rows of 18 positions each, it offers seamless board-to-board connections. The copper alloy contact material ensures reliable signal transmission, while the 3A amperage rating caters to various power requirements. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a range of applications. Upgrade your PCB setups with this essential component for efficient and secure data transfer.

